595D106X9025B2T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $4.26849
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.40180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.39033
Datasheet
595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D106X9025B2T

DigiKey Part Number
718-595D106X9025B2TTR-ND - Tape & Reel (TR)
718-595D106X9025B2TCT-ND - Cut Tape (CT)
718-595D106X9025B2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D106X9025B2T
Description
CAP TANT 10UF 10% 25V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D106X9025B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.14300$21.43
50$1.74040$87.02
100$1.61560$161.56
500$1.40476$702.38
1,000$1.33952$1,339.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.28581$2,571.62
4,000$1.24156$4,966.24
6,000$1.21940$7,316.40
10,000$1.19482$11,948.20
Manufacturers Standard Package