
591D107X96R3B2T15H | |
---|---|
DigiKey Part Number | 718-1627-2-ND - Tape & Reel (TR) 718-1627-1-ND - Cut Tape (CT) 718-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591D107X96R3B2T15H |
Description | CAP TANT 100UF 10% 6.3V 1611 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D107X96R3B2T15H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.37000 | $4.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.78836 | $3,576.72 |