
293D106X96R3B2WE3 | |
---|---|
DigiKey Part Number | 718-293D106X96R3B2WE3TR-ND - Tape & Reel (TR) 718-293D106X96R3B2WE3CT-ND - Cut Tape (CT) 718-293D106X96R3B2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X96R3B2WE3 |
Description | 293D106X96R3B2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.33700 | $3.37 |
50 | $0.24880 | $12.44 |
100 | $0.22160 | $22.16 |
500 | $0.17610 | $88.05 |
1,000 | $0.16206 | $162.06 |
2,500 | $0.14722 | $368.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.13580 | $1,086.40 |
16,000 | $0.12923 | $2,067.68 |
24,000 | $0.12593 | $3,022.32 |
40,000 | $0.12228 | $4,891.20 |
56,000 | $0.12015 | $6,728.40 |
80,000 | $0.11810 | $9,448.00 |