
293D106X9010A2WE3 | |
---|---|
DigiKey Part Number | 718-293D106X9010A2WE3TR-ND - Tape & Reel (TR) 718-293D106X9010A2WE3CT-ND - Cut Tape (CT) 718-293D106X9010A2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9010A2WE3 |
Description | 293D106X9010A2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.45200 | $4.52 |
50 | $0.33920 | $16.96 |
100 | $0.30440 | $30.44 |
500 | $0.24576 | $122.88 |
1,000 | $0.22764 | $227.64 |
2,500 | $0.20852 | $521.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.15108 | $1,359.72 |
18,000 | $0.15044 | $2,707.92 |