109D476X9075F2 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $111.70000
Datasheet
TANTALEX109D7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TANTALEX109D7 SERIES
109D566X9075T2

109D476X9075F2

DigiKey Part Number
109D476X9075F2-ND
Manufacturer
Manufacturer Product Number
109D476X9075F2
Description
CAP TANT 47UF 10% 75V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D476X9075F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.312" Dia x 0.796" L (7.92mm x 20.22mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$77.41000$77.41
10$65.02800$650.28
50$60.06980$3,003.49
100$58.53310$5,853.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.