
M43P504KB40 | |
---|---|
DigiKey Part Number | 693-M43P504KB40-ND |
Manufacturer | |
Manufacturer Product Number | M43P504KB40 |
Description | TRIMMER 500K OHM 0.32W PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.32W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.32W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.36000 | $7.36 |
10 | $6.19600 | $61.96 |
200 | $4.92815 | $985.63 |
600 | $4.52702 | $2,716.21 |
1,000 | $4.35128 | $4,351.28 |