
SQR70090ELR_GE3 | |
---|---|
DigiKey Part Number | 742-SQR70090ELR_GE3TR-ND - Tape & Reel (TR) 742-SQR70090ELR_GE3CT-ND - Cut Tape (CT) 742-SQR70090ELR_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQR70090ELR_GE3 |
Description | MOSFET N-CH 100V 86A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 86A (Tc) 136W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99388 | $1,987.76 |
4,000 | $0.92719 | $3,708.76 |
6,000 | $0.92561 | $5,553.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $1.75200 | $17.52 |
100 | $1.32840 | $132.84 |
500 | $1.21778 | $608.89 |
1,000 | $1.18166 | $1,181.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $1.68000 | $16.80 |
100 | $1.27360 | $127.36 |
500 | $1.16758 | $583.79 |
1,000 | $1.13295 | $1,132.95 |