
SQJA72EP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJA72EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJA72EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJA72EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA72EP-T1_BE3 |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 37A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.84000 | $2.84 |
10 | $1.81600 | $18.16 |
100 | $1.22510 | $122.51 |
500 | $0.97190 | $485.95 |
1,000 | $0.90734 | $907.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78713 | $2,361.39 |
6,000 | $0.74129 | $4,447.74 |