
SQJA20EP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJA20EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJA20EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJA20EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA20EP-T1_BE3 |
Description | N-CHANNEL 200-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 22.5A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA20EP-T1_BE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
10 | $1.87100 | $18.71 |
100 | $1.26420 | $126.42 |
500 | $1.00424 | $502.12 |
1,000 | $0.92064 | $920.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81452 | $2,443.56 |
6,000 | $0.77134 | $4,628.04 |