
SQJ415EP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJ415EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ415EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ415EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ415EP-T1_BE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58726 | $1,761.78 |
6,000 | $0.54582 | $3,274.92 |
9,000 | $0.52637 | $4,737.33 |