
SQ4425EY-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ4425EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4425EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4425EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4425EY-T1_BE3 |
Description | MOSFET P-CHANNEL 30V 18A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 18A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3630 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.15945 | $2,898.63 |
5,000 | $1.13597 | $5,679.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.66000 | $2.66 |
10 | $2.10600 | $21.06 |
100 | $1.77120 | $177.12 |
500 | $1.45020 | $725.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.02000 | $20.20 |
100 | $1.69820 | $169.82 |
500 | $1.39042 | $695.21 |