SQ3460EV-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.15047
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 845
Unit Price: $1.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.19000
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3460EV-T1_GE3

DigiKey Part Number
742-SQ3460EV-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ3460EV-T1_GE3CT-ND - Cut Tape (CT)
742-SQ3460EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3460EV-T1_GE3
Description
MOSFET N-CH 20V 8A 6TSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SQ3460EV-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.22100$12.21
100$0.87090$87.09
500$0.74480$372.40
1,000$0.67919$679.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59590$1,787.70
6,000$0.55398$3,323.88
9,000$0.54262$4,883.58
Manufacturers Standard Package