SIR670DP-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6
Unit Price: $2.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.11000
Datasheet
SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR670DP-T1-GE3

DigiKey Part Number
SIR670DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR670DP-T1-GE3CT-ND - Cut Tape (CT)
SIR670DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR670DP-T1-GE3
Description
MOSFET N-CH 60V 60A PPAK SO-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2815 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.62000$2.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.66766$4,005.96