
SIJ482DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIJ482DP-T1-GE3TR-ND - Tape & Reel (TR) SIJ482DP-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIJ482DP-T1-GE3 |
Description | MOSFET N-CH 80V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJ482DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2425 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.64000 | $2.64 |
10 | $1.99200 | $19.92 |
100 | $1.62000 | $162.00 |
500 | $1.30310 | $651.55 |
1,000 | $1.29301 | $1,293.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08952 | $3,268.56 |
6,000 | $1.08095 | $6,485.70 |