SIHFL9110TR-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $1.44000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $1.47000
Datasheet
IRFL014TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHFL9110TR-GE3

DigiKey Part Number
742-SIHFL9110TR-GE3TR-ND - Tape & Reel (TR)
742-SIHFL9110TR-GE3CT-ND - Cut Tape (CT)
742-SIHFL9110TR-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHFL9110TR-GE3
Description
MOSFET P-CH 100V 1.1A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 1.1A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 660mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.79600$7.96
100$0.54310$54.31
500$0.43796$218.98
1,000$0.38707$387.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32434$810.85
5,000$0.31670$1,583.50
7,500$0.30711$2,303.32
12,500$0.29090$3,636.25
17,500$0.28130$4,922.75
25,000$0.27684$6,921.00
Manufacturers Standard Package