
SIHD690N60E-GE3 | |
---|---|
DigiKey Part Number | 742-SIHD690N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD690N60E-GE3 |
Description | MOSFET N-CH 600V 6.4A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.4A (Tc) 62.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 347 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.62000 | $2.62 |
10 | $1.91800 | $19.18 |
100 | $1.44220 | $144.22 |
500 | $1.16934 | $584.67 |
1,000 | $1.00843 | $1,008.43 |
3,000 | $0.91028 | $2,730.84 |
6,000 | $0.85968 | $5,158.08 |