
SI4431BDY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI4431BDY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4431BDY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4431BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4431BDY-T1-GE3 |
Description | MOSFET P-CH 30V 5.7A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.51700 | $15.17 |
100 | $1.01370 | $101.37 |
500 | $0.79804 | $399.02 |
1,000 | $0.72865 | $728.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.68163 | $1,704.07 |
5,000 | $0.63322 | $3,166.10 |
7,500 | $0.60857 | $4,564.28 |
12,500 | $0.60789 | $7,598.63 |