
SI3459BDV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3459BDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3459BDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3459BDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3459BDV-T1-BE3 |
Description | P-CHANNEL 60-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.2A (Ta), 2.9A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 216mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.15700 | $11.57 |
100 | $0.76150 | $76.15 |
500 | $0.59166 | $295.83 |
1,000 | $0.53695 | $536.95 |