DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3438DV-T1-E3

DigiKey Part Number
SI3438DV-T1-E3TR-ND - Tape & Reel (TR)
SI3438DV-T1-E3CT-ND - Cut Tape (CT)
SI3438DV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3438DV-T1-E3
Description
MOSFET N-CH 40V 7.4A 6TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 7.4A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3438DV-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,795
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61678$1,850.34
6,000$0.59620$3,577.20
9,000$0.58402$5,256.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.35000$13.50
100$0.97350$97.35
500$0.83236$416.18
1,000$0.75998$759.98
Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.29400$12.94
100$0.93340$93.34
500$0.79804$399.02
1,000$0.72865$728.65
* All Digi-Reel orders will add a $9.50 reeling fee.