
SI2343CDS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2343CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2343CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2343CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2343CDS-T1-BE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Ta), 5.9A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.78200 | $7.82 |
100 | $0.51970 | $51.97 |
500 | $0.39860 | $199.30 |
1,000 | $0.33046 | $330.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29375 | $881.25 |
6,000 | $0.28457 | $1,707.42 |
9,000 | $0.27209 | $2,448.81 |
15,000 | $0.25776 | $3,866.40 |
21,000 | $0.25747 | $5,406.87 |
30,000 | $0.24588 | $7,376.40 |