SI2301BDS-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 111
Unit Price: $0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.63000
Datasheet
SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2301BDS-T1-GE3

DigiKey Part Number
SI2301BDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2301BDS-T1-GE3CT-ND - Cut Tape (CT)
SI2301BDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2301BDS-T1-GE3
Description
MOSFET P-CH 20V 2.2A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 2.2A (Ta) 700mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
375 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes