
SI1865DDL-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI1865DDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1865DDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1865DDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1865DDL-T1-BE3 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 8V | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 165mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.41500 | $4.15 |
100 | $0.26220 | $26.22 |
500 | $0.19528 | $97.64 |
1,000 | $0.17426 | $174.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14537 | $436.11 |
6,000 | $0.13200 | $792.00 |
9,000 | $0.11929 | $1,073.61 |
15,000 | $0.11223 | $1,683.45 |
21,000 | $0.10544 | $2,214.24 |
30,000 | $0.10511 | $3,153.30 |
75,000 | $0.09904 | $7,428.00 |
150,000 | $0.09801 | $14,701.50 |