
IRFRC20TRRPBF | |
---|---|
DigiKey Part Number | IRFRC20TRRPBFTR-ND - Tape & Reel (TR) IRFRC20TRRPBFCT-ND - Cut Tape (CT) IRFRC20TRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFRC20TRRPBF |
Description | MOSFET N-CH 600V 2A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07098 | $3,212.94 |
6,000 | $1.05820 | $6,349.20 |