TS3YJ102MR15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3YJ102MR15

DigiKey Part Number
716-1177-2-ND - Tape & Reel (TR)
716-1177-1-ND - Cut Tape (CT)
716-1177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3YJ102MR15
Description
TRIMMER 1K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS3YJ102MR15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.85000$3.85
10$3.25100$32.51
100$2.73010$273.01
500$2.41240$1,206.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.94361$1,943.61
2,000$1.84200$3,684.00
3,000$1.78494$5,354.82
5,000$1.74164$8,708.20
Manufacturers Standard Package