
TS3YJ101MR15 | |
---|---|
DigiKey Part Number | 716-1178-2-ND - Tape & Reel (TR) 716-1178-1-ND - Cut Tape (CT) 716-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ101MR15 |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ101MR15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
10 | $3.25100 | $32.51 |
100 | $2.73010 | $273.01 |
500 | $2.41240 | $1,206.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.69761 | $1,697.61 |
2,000 | $1.60892 | $3,217.84 |
3,000 | $1.55910 | $4,677.30 |
5,000 | $1.50260 | $7,513.00 |