P11L2V0FLSY00503KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11L2V0FLSY00503KA

DigiKey Part Number
716-P11L2V0FLSY00503KA-ND
Manufacturer
Manufacturer Product Number
P11L2V0FLSY00503KA
Description
POT 50K OHM 1/10W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±10%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
Long Life
Taper
Linear
Number of Gangs
2
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$34.64000$34.64
20$27.56250$551.25
100$24.34220$2,434.22
500$21.48344$10,741.72
Manufacturers Standard Package