LPSA800L1R00JB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: $250.95000
Datasheet
LPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPSA800L1R00JB

DigiKey Part Number
716-LPSA800L1R00JB-ND
Manufacturer
Manufacturer Product Number
LPSA800L1R00JB
Description
LPSA 800 L 1U 5% BO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 175°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
15$171.21400$2,568.21
Manufacturers Standard Package