VOS618A-8T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $0.46000
Datasheet
TCMT1600T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS618A-8T

DigiKey Part Number
VOS618A-8TTR-ND - Tape & Reel (TR)
VOS618A-8TCT-ND - Cut Tape (CT)
VOS618A-8TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS618A-8T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOS618A-8T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 1mA
Current Transfer Ratio (Max)
260% @ 1mA
Turn On / Turn Off Time (Typ)
5µs, 8µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57200$5.72
100$0.41160$41.16
500$0.33940$169.70
1,000$0.31563$315.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28505$855.15
6,000$0.26947$1,616.82
9,000$0.26148$2,353.32
15,000$0.25246$3,786.90
21,000$0.24709$5,188.89
30,000$0.24185$7,255.50
Manufacturers Standard Package