
VOS615A-4T | |
---|---|
DigiKey Part Number | VOS615A-4TTR-ND - Tape & Reel (TR) VOS615A-4TCT-ND - Cut Tape (CT) VOS615A-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615A-4T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS615A-4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57200 | $5.72 |
100 | $0.41160 | $41.16 |
500 | $0.33940 | $169.70 |
1,000 | $0.31563 | $315.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28505 | $855.15 |
6,000 | $0.26947 | $1,616.82 |
9,000 | $0.26148 | $2,353.32 |
15,000 | $0.25246 | $3,786.90 |
21,000 | $0.24709 | $5,188.89 |
30,000 | $0.24185 | $7,255.50 |