
VOM617A-6T | |
---|---|
DigiKey Part Number | 751-VOM617A-6TTR-ND - Tape & Reel (TR) 751-VOM617A-6TCT-ND - Cut Tape (CT) 751-VOM617A-6TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-6T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.50600 | $5.06 |
100 | $0.36210 | $36.21 |
500 | $0.29734 | $148.67 |
1,000 | $0.27601 | $276.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24854 | $745.62 |
6,000 | $0.23455 | $1,407.30 |
9,000 | $0.22737 | $2,046.33 |
15,000 | $0.21926 | $3,288.90 |
21,000 | $0.21444 | $4,503.24 |
30,000 | $0.20974 | $6,292.20 |
75,000 | $0.19935 | $14,951.25 |