VOM617A-3X001T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $16.00000
Datasheet
VOM618A-X001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM617A-3X001T

DigiKey Part Number
VOM617A-3X001TTR-ND - Tape & Reel (TR)
VOM617A-3X001TCT-ND - Cut Tape (CT)
VOM617A-3X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM617A-3X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM617A-3X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
200% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 4µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.50600$5.06
100$0.36210$36.21
500$0.29734$148.67
1,000$0.27601$276.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24854$745.62
6,000$0.23455$1,407.30
9,000$0.22737$2,046.33
15,000$0.21926$3,288.90
21,000$0.21444$4,503.24
30,000$0.20974$6,292.20
75,000$0.19935$14,951.25
Manufacturers Standard Package