
VOL617A-4T | |
---|---|
DigiKey Part Number | VOL617A-4TTR-ND - Tape & Reel (TR) VOL617A-4TCT-ND - Cut Tape (CT) VOL617A-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL617A-4T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL617A-4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 5mA | |
Current Transfer Ratio (Max) | 320% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.61500 | $6.15 |
100 | $0.44410 | $44.41 |
500 | $0.36704 | $183.52 |
1,000 | $0.34173 | $341.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30913 | $927.39 |
6,000 | $0.29254 | $1,755.24 |
9,000 | $0.28402 | $2,556.18 |
15,000 | $0.27441 | $4,116.15 |
21,000 | $0.26870 | $5,642.70 |
30,000 | $0.26312 | $7,893.60 |