4-DIP 10.16MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO615A-X006

DigiKey Part Number
VO615A-X006-ND
Manufacturer
Manufacturer Product Number
VO615A-X006
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
VO615A-X006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.46000$4.60
100$0.32840$32.84
500$0.26882$134.41
1,000$0.24920$249.20
2,000$0.23250$465.00
5,000$0.21421$1,071.05
10,000$0.20279$2,027.90
25,000$0.19032$4,758.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.