
VO610A-3X007T | |
---|---|
DigiKey Part Number | VO610A-3X007TTR-ND - Tape & Reel (TR) VO610A-3X007TCT-ND - Cut Tape (CT) VO610A-3X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO610A-3X007T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24920 | $249.20 |
2,000 | $0.23250 | $465.00 |
3,000 | $0.22391 | $671.73 |
5,000 | $0.21421 | $1,071.05 |
7,000 | $0.20843 | $1,459.01 |
10,000 | $0.20279 | $2,027.90 |
25,000 | $0.19032 | $4,758.00 |
50,000 | $0.18256 | $9,128.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.48000 | $4.80 |
100 | $0.34250 | $34.25 |
500 | $0.28038 | $140.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.46000 | $4.60 |
100 | $0.32840 | $32.84 |
500 | $0.26882 | $134.41 |