
TSOP36138TT | |
---|---|
DigiKey Part Number | 751-TSOP36138TTTR-ND - Tape & Reel (TR) 751-TSOP36138TTCT-ND - Cut Tape (CT) 751-TSOP36138TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP36138TT |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.75700 | $17.57 |
25 | $1.65720 | $41.43 |
100 | $1.52020 | $152.02 |
250 | $1.43800 | $359.50 |
500 | $1.37976 | $689.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $1.31158 | $1,560.78 |
2,380 | $1.26058 | $3,000.18 |
3,570 | $1.23211 | $4,398.63 |
5,950 | $1.19763 | $7,125.90 |
8,330 | $1.17573 | $9,793.83 |
11,900 | $1.15319 | $13,722.96 |