SFH618A-3X017T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $1.49000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $1.49000
Datasheet
SFH618A-3X017T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH618A-3X017T

DigiKey Part Number
SFH618A-3X017TTR-ND - Tape & Reel (TR)
SFH618A-3X017TCT-ND - Cut Tape (CT)
SFH618A-3X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH618A-3X017T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH618A-3X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
200% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.36500$13.65
100$1.01880$101.88
500$0.86488$432.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81457$814.57
2,000$0.77188$1,543.76
3,000$0.74999$2,249.97
5,000$0.72528$3,626.40
7,000$0.71059$4,974.13
10,000$0.69627$6,962.70
Manufacturers Standard Package