SFH610A-4X001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $1.68000
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH610A-4X001

DigiKey Part Number
SFH610A-4X001-ND
Manufacturer
Manufacturer Product Number
SFH610A-4X001
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.25200$12.52
100$0.93010$93.01
500$0.78734$393.67
1,000$0.74061$740.61
2,000$0.70097$1,401.94
5,000$0.65770$3,288.50
10,000$0.63075$6,307.50
25,000$0.60138$15,034.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.