IL4xx-X007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL4216-X007T

DigiKey Part Number
IL4216-X007T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IL4216-X007T
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
IL4216-X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
10kV/µs
Current - LED Trigger (Ift) (Max)
700µA (Typ)
Current - On State (It (RMS)) (Max)
300 mA
Current - Hold (Ih)
200µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD
Approval Agency
BSI, CSA, cUR, FIMKO, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.56170$3,561.70
2,000$3.43063$6,861.26
3,000$3.36355$10,090.65
Manufacturers Standard Package