DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY4V7-TR

DigiKey Part Number
112-ZPY4V7-TR-ND - Tape & Reel (TR)
112-ZPY4V7-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY4V7-TR
Description
DIODE ZENER 4.7V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
4 Ohms
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,208
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23300$2.33
100$0.09570$9.57
500$0.09118$45.59
1,000$0.08662$86.62
2,000$0.08435$168.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09163$458.15
10,000$0.08299$829.90
15,000$0.07859$1,178.85
25,000$0.06010$1,502.50
Manufacturers Standard Package