
ZPY15-TAP | |
---|---|
DigiKey Part Number | ZPY15-TAPGICT-ND - Cut Tape (CT) ZPY15-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY15-TAP |
Description | DIODE ZENER 15V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY15-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.23300 | $2.33 |
100 | $0.10030 | $10.03 |
500 | $0.09878 | $49.39 |
1,000 | $0.09422 | $94.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08597 | $429.85 |
10,000 | $0.06265 | $626.50 |
15,000 | $0.06120 | $918.00 |
25,000 | $0.06010 | $1,502.50 |