
ZMY33-GS18 | |
---|---|
DigiKey Part Number | ZMY33-GS18GITR-ND - Tape & Reel (TR) ZMY33-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY33-GS18 |
Description | DIODE ZENER 33V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.40200 | $4.02 |
100 | $0.27250 | $27.25 |
500 | $0.21128 | $105.64 |
1,000 | $0.17048 | $170.48 |
2,000 | $0.16829 | $336.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17021 | $851.05 |
10,000 | $0.14862 | $1,486.20 |
15,000 | $0.14061 | $2,109.15 |
25,000 | $0.13259 | $3,314.75 |
35,000 | $0.13075 | $4,576.25 |