DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF5L45-M3/6B

DigiKey Part Number
112-VSSAF5L45-M3/6BTR-ND - Tape & Reel (TR)
112-VSSAF5L45-M3/6BCT-ND - Cut Tape (CT)
112-VSSAF5L45-M3/6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF5L45-M3/6B
Description
DIODE SCHOTTKY 45V 3A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
650 µA @ 45 V
Capacitance @ Vr, F
740pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.87300$8.73
100$0.65510$65.51
500$0.50682$253.41
1,000$0.44578$445.78
2,000$0.41886$837.72
5,000$0.40685$2,034.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.38803$5,432.42
28,000$0.37235$10,425.80
Manufacturers Standard Package