
VSSAF3M10HM3/H | |
---|---|
DigiKey Part Number | 112-VSSAF3M10HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF3M10HM3/HCT-ND - Cut Tape (CT) 112-VSSAF3M10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3M10HM3/H |
Description | DIODE SCHOTTKY 100V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 364pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.52500 | $5.25 |
100 | $0.34620 | $34.62 |
500 | $0.26158 | $130.79 |
1,000 | $0.23425 | $234.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.17807 | $623.25 |
7,000 | $0.17339 | $1,213.73 |
10,500 | $0.16539 | $1,736.60 |
17,500 | $0.16021 | $2,803.67 |
24,500 | $0.14839 | $3,635.55 |
35,000 | $0.14797 | $5,178.95 |
87,500 | $0.14389 | $12,590.38 |