VSS8D5M12-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,935
Unit Price: $1.05000
Datasheet
SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VSS8D5M12-M3/I

DigiKey Part Number
112-VSS8D5M12-M3/ITR-ND - Tape & Reel (TR)
112-VSS8D5M12-M3/ICT-ND - Cut Tape (CT)
112-VSS8D5M12-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D5M12-M3/I
Description
DIODE SCHOTTK 100V 2.2A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.2A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.2A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 120 V
Capacitance @ Vr, F
460pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60300$6.03
100$0.38710$38.71
500$0.29362$146.81
1,000$0.26347$263.47
2,000$0.23806$476.12
5,000$0.21053$1,052.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.18626$2,607.64
Manufacturers Standard Package