
VS-HFA320NJ40CPBF | |
---|---|
DigiKey Part Number | VS-HFA320NJ40CPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA320NJ40CPBF |
Description | DIODE MOD GP 400V 420A TO-244AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 420A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 420A | |
Voltage - Forward (Vf) (Max) @ If | 1.54 V @ 320 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 400 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.00000 | $81.00 |
10 | $61.62400 | $616.24 |
100 | $59.17550 | $5,917.55 |