
VS-50WQ10FNTR-M3 | |
---|---|
DigiKey Part Number | VS-50WQ10FNTR-M3TR-ND - Tape & Reel (TR) VS-50WQ10FNTR-M3CT-ND - Cut Tape (CT) VS-50WQ10FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ10FNTR-M3 |
Description | DIODE SCHOTTKY 100V 5.5A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 183pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.40471 | $809.42 |
4,000 | $0.38904 | $1,556.16 |
6,000 | $0.37992 | $2,279.52 |
10,000 | $0.37525 | $3,752.50 |
14,000 | $0.36737 | $5,143.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $0.86000 | $8.60 |
100 | $0.73810 | $73.81 |
500 | $0.57278 | $286.39 |
1,000 | $0.53646 | $536.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.82500 | $8.25 |
100 | $0.70770 | $70.77 |
500 | $0.54918 | $274.59 |
1,000 | $0.51435 | $514.35 |