
VS-4EGH06-M3/5BT | |
---|---|
DigiKey Part Number | VS-4EGH06-M3/5BTGITR-ND - Tape & Reel (TR) VS-4EGH06-M3/5BTGICT-ND - Cut Tape (CT) VS-4EGH06-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4EGH06-M3/5BT |
Description | DIODE STANDARD 600V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 41 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.49700 | $4.97 |
100 | $0.43920 | $43.92 |
500 | $0.42540 | $212.70 |
1,000 | $0.38155 | $381.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.30905 | $988.96 |
6,400 | $0.28996 | $1,855.74 |
9,600 | $0.28361 | $2,722.66 |
16,000 | $0.27666 | $4,426.56 |