VS-3EYH02-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.87000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.67000
Datasheet
SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VS-3EYH02-M3/H

DigiKey Part Number
112-VS-3EYH02-M3/HTR-ND - Tape & Reel (TR)
112-VS-3EYH02-M3/HCT-ND - Cut Tape (CT)
112-VS-3EYH02-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EYH02-M3/H
Description
DIODE STANDARD 200V 3A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
16pF @ 200V
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.44700$4.47
100$0.38200$38.20
500$0.28960$144.80
1,000$0.25980$259.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.17807$623.25
7,000$0.16392$1,147.44
Manufacturers Standard Package