DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3EJH02-M3/6A

DigiKey Part Number
112-VS-3EJH02-M3/6ATR-ND - Tape & Reel (TR)
112-VS-3EJH02-M3/6ACT-ND - Cut Tape (CT)
112-VS-3EJH02-M3/6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EJH02-M3/6A
Description
DIODE STANDARD 200V 3A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.57800$5.78
100$0.38100$38.10
500$0.28886$144.43
1,000$0.25911$259.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.19426$679.91
7,000$0.16902$1,183.14
10,500$0.16627$1,745.84
17,500$0.16337$2,858.97
Manufacturers Standard Package