


VS-2EQH01HM3/H | |
---|---|
DigiKey Part Number | 112-VS-2EQH01HM3/HTR-ND - Tape & Reel (TR) 112-VS-2EQH01HM3/HCT-ND - Cut Tape (CT) 112-VS-2EQH01HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EQH01HM3/H |
Description | DIODE STANDARD 100V 2A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 6pF @ 200V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.28900 | $2.89 |
100 | $0.19280 | $19.28 |
500 | $0.13868 | $69.34 |
1,000 | $0.09821 | $98.21 |
2,000 | $0.08861 | $177.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.07064 | $317.88 |
9,000 | $0.06848 | $616.32 |